Cap Tant Solid 82uF 125V 10% (10.2 X 28mm) Axial 1.5 Ohm 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 125VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| RoHS Version | 2002/95/EC |