
DIODE 400 A, 60 V, SILICON, RECTIFIER DIODE, TO-244AB, Rectifier Diode
Vishay 408CMQ060 technical specifications.
| Average Rectified Current | 200A |
| Package/Case | TO-244AB |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 60V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.