The 409CNQ135PBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 135V and a maximum reverse current of 6mA. The diode is rated for a peak non-repetitive surge current of 20kA and is RoHS compliant. It is available in a lead free package-2 configuration and is suitable for screw mount applications.
Vishay 409CNQ135PBF technical specifications.
| Contact Plating | Nickel |
| Current Rating | 400A |
| Forward Current | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 135V |
| Max Reverse Current | 6mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 20kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.