Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 150V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN
Vishay 409CNQ150 technical specifications.
| Average Rectified Current | 200A |
| Package/Case | TO-244AB |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 150V |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.