Sign in to ask questions about the Vishay 409CNQ150PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 409CNQ150PBF technical specifications.
| Current Rating | 1A |
| Forward Current | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 6mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 20kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 409CNQ150PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.