
Rectifier Diode, Schottky, 1 Phase, 2 Element, 400A, 135V V(RRM), Silicon, TO-244AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Vishay 409DMQ135 technical specifications.
| Average Rectified Current | 400A |
| Package/Case | TO-244AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 135V |
| Max Surge Current | 20kA |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.