The 40CPQ045PBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse voltage of 45V. The diode has a maximum non-repetitive surge current of 3.5kA and a peak surge current of 3.5kA. It is available in a TO-247AC package and is mounted through a hole. The 40CPQ045PBF is lead free and RoHS compliant.
Vishay 40CPQ045PBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 1.85nF |
| Package/Case | TO-247AC |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 3.5kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.