Diode Schottky 100V 40A 3-Pin(3+Tab) TO-247AC
Vishay 40CPQ100PBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 600pF |
| Package/Case | TO-247AC |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.95kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
