
The 40CTQ045-1PBF is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It features a maximum repetitive reverse voltage of 45V and a maximum reverse current of 3mA. The diode is available in a lead-free, halogen-free, and RoHS compliant package type, specifically the TO-262-3. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.24kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
