
The 40CTQ045PBF is a general purpose rectifier from Vishay with an average rectified current of 40A and a maximum repetitive reverse voltage of 45V. It features a TO-220AB package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The contact plating is tin with a matte finish, and the lead free status is confirmed.
Vishay 40CTQ045PBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1.24kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
