
The 40CTQ045S is a surface mount rectifier from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 45V and a maximum forward current of 40A. The device is packaged in a TO-263-3 package and is not RoHS compliant. The 40CTQ045S is suitable for general purpose rectification applications.
Vishay 40CTQ045S technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Lead |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.24kA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.24kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 40CTQ045S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
