
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 20A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1.24kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
