
The 40EPS12 is a general purpose rectifier diode with a maximum average rectified current of 40A and a maximum reverse voltage of 1.2kV. It is packaged in a TO-247-2 case and is suitable for through hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Vishay 40EPS12 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-2 |
| Forward Current | 40A |
| Height | 20.7mm |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 475A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 475A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.