
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, LEAD FREE, MODIFIED TO-247AC, 2 PIN
Vishay 40EPS12PBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-2 |
| Current Rating | 40A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 475A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
