The 40EPS16PBF is a single-element general purpose rectifier from Vishay, rated for 40A current and 1.6kV reverse voltage. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. This component is suitable for use in applications requiring high current rectification.
Checking distributor stock and pricing after the page loads.
Vishay 40EPS16PBF technical specifications.
| Current Rating | 40A |
| Element Configuration | Single |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 475A |
| RoHS Compliant | Yes |
| RoHS | Compliant |