Diode Switching 800V 40A 2-Pin DO-5
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-5 |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 22.9mm |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 595A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| Mount | Stud |
| Output Current | 40A |
| Peak Non-Repetitive Surge Current | 595A |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 17.35mm |
| RoHS | Compliant |