
Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247AC |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 55A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
