
Vishay 40TPS08APBF technical specifications.
| Package/Case | TO-247AC |
| Contact Plating | Tin, Matte |
| Height | 20.7mm |
| Hold Current | 150mA |
| Length | 15.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40TPS08APBF to view detailed technical specifications.
No datasheet is available for this part.
