
Silicon Controlled Rectifier, 55A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, TO-247AC, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 40TPS12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247AC |
| Current Rating | 35A |
| Height | 20.7mm |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 55A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 40TPS12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
