
Silicon Controlled Rectifier, 55A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, LEAD FREE PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247AC |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
