Thyristor SCR 1.2KV 600A 3-Pin(3+Tab) TO-247AC
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |