
The 42CTQ030SPBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 3mA. The diode is packaged in a TO-220AB case and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Vishay 42CTQ030SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 42CTQ030SPBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 2.84nF |
| Package/Case | TO-220AB |
| Current Rating | 40A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 42CTQ030SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
