42CTQ030SPbF Series 30 V 40 A High Frequency Schottky Rectifier - D2PAK
Vishay 42CTQ030STRLPBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D2PAK |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.