This 8000VDC film capacitor features a capacitance of 1nF with a 20% tolerance. It has a dielectric material of PET and a negative capacitance tolerance of -20%. The operating temperature range is from -40 to 85 degrees Celsius. It is designed for through hole mounting with an axial termination style and measures 7.47 by 47.63 in size.
Vishay 430P102X08K0 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 8000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 8000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.47 X 47.63mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 430P102X08K0 to view detailed technical specifications.
No datasheet is available for this part.