This 0.012uF PET film capacitor is rated for 10kVDC and has a 10% tolerance. It operates between -40°C and 85°C and is designed for through hole mounting with an axial termination style. The capacitor measures 18.21mm by 57.15mm in size.
Vishay 430P123X910K technical specifications.
| Capacitance | 0.012uF |
| Voltage | 10000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 10000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.21 X 57.15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 430P123X910K to view detailed technical specifications.
No datasheet is available for this part.