This film capacitor features a capacitance of 0.015uF and a DC rated voltage of 6000VDC with a tolerance of 10%. It has a PET dielectric and operates between -40°C and 85°C. The capacitor is designed for through hole mounting with an axial termination style and measures 16.05mm x 38.1mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 6000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 6000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 16.05 X 38.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |