The Vishay 430P223X08K0 is a film capacitor with a capacitance of 0.022uF and a tolerance of 20%. It has a maximum operating voltage of 8000VDC and is rated for use in through hole applications with an axial termination style. The capacitor has a size of 21.67 X 47.63 and operates over a temperature range of -40 to 85 degrees Celsius.
Vishay 430P223X08K0 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 8000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 8000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21.67 X 47.63mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 430P223X08K0 to view detailed technical specifications.
No datasheet is available for this part.