Cap Film 3uF 100V PET 5% (11.79 X 31.75mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 430P |
| Capacitance | 3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |