Cap Film 0.0033uF 8000V PET 5% (9.42 X 47.63mm) Axial 85°C
Vishay 430P332X58K0 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 8000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 8000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.42 X 47.63mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 430P332X58K0 to view detailed technical specifications.
No datasheet is available for this part.