The 430P562X08K0 film capacitor from Vishay features a capacitance of 0.0056uF with a voltage rating of 8000VDC and a tolerance of 20%. It has a dielectric material of PET and operates within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 11.96 X 47.63 in size.
Vishay 430P562X08K0 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 8000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 8000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11.96 X 47.63mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 430P562X08K0 to view detailed technical specifications.
No datasheet is available for this part.