Cap Film 0.33uF 400V PET 20% (31.75 X 6.553 X 10.541mm) Axial 85°C
Vishay 431P334X0400 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 31.75 X 6.553 X 10.541mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.