The Vishay 431P564X0200 is a film capacitor with a capacitance of 0.56uF and a DC rated voltage of 200VDC. It features a tolerance of 20% and a dielectric material of PET. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 85°C.
Vishay 431P564X0200 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.4 X 6.452 X 10.414mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 431P564X0200 to view detailed technical specifications.
No datasheet is available for this part.