This 200VDC PET film capacitor features a capacitance of 0.56uF with a 10% tolerance. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 to 85 degrees Celsius. The capacitor measures 25.4mm in length, 6.452mm in width, and 10.414mm in height.
Vishay 431P564X9200 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.4 X 6.452 X 10.414mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 431P564X9200 to view detailed technical specifications.
No datasheet is available for this part.