Cap Film 7uF 50V PET 20% (38.1 X 10.16 X 16.612mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
Vishay 431P705X0050 technical specifications.
| Capacitance | 7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 38.1 X 10.16 X 16.612mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.