This film capacitor from Vishay features a capacitance of 7uF with a tolerance of 5%. It operates within a temperature range of -55C to 85C and is designed for through hole mounting with an axial termination style. The capacitor has a dielectric material of PET and a DC rated voltage of 100VDC.
Vishay 431P705X5100 technical specifications.
| Capacitance | 7uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 38.1 X 12.167 X 18.618mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 431P705X5100 to view detailed technical specifications.
No datasheet is available for this part.