The 431P705X9100 from Vishay is a 100VDC film capacitor with a capacitance of 7uF and a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This capacitor is designed for through hole mounting with an axial termination style and measures 38.1 X 12.167 X 18.618 in size. It operates within a temperature range of -55 to 85 degrees Celsius.
Vishay 431P705X9100 technical specifications.
| Capacitance | 7uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 38.1 X 12.167 X 18.618mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 431P705X9100 to view detailed technical specifications.
No datasheet is available for this part.