
The 43CTQ100 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum surge current of 850A. The diode has a maximum reverse leakage current of 1mA and a DC rated voltage of 100V. It is available in a TO-220AB package and is mounted through a hole. The 43CTQ100 is not RoHS compliant.
Vishay 43CTQ100 technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 1.48nF |
| Package/Case | TO-220AB |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.
