
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN
Vishay 43CTQ100-1PBF technical specifications.
| Average Rectified Current | 40A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
