
The 43CTQ100SPBF is a surface mount general purpose rectifier from Vishay, rated for 100V DC and 40A average rectified current. It features a D2PAK package and operates over a temperature range of -55°C to 175°C. The device is lead free and RoHS compliant, packaged in rail or tube form.
Vishay 43CTQ100SPBF technical specifications.
| Average Rectified Current | 40A |
| Capacitance | 1.48nF |
| Package/Case | D2PAK |
| Current Rating | 40A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
