The 440LD10 is a 1nF single layer ceramic capacitor with a radial package and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The capacitor is rated for 500V AC and has a dissipation factor of 2%. It is available in a package quantity of 250 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| Series | 440L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |