
Single layer ceramic capacitor with 1nF capacitance and 20% tolerance, designed for suppression applications. Features X1/Y1 rating with 400VAC/500VAC voltage, Y5U dielectric, and a maximum operating temperature of 125°C. Radial package with 9.5mm lead pitch, 0.81mm lead diameter, and 28.8mm lead length. Through-hole mounting, RoHS compliant, and lead-free.
Vishay 440LD10-R technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.6mm |
| Diameter | 9.3mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Height | 5.7mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 28.8mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 440L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 760V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LD10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
