Radial leaded ceramic capacitor with 1.5nF capacitance and 20% tolerance. Features Y5U dielectric, 500V AC voltage rating, and operates from -30°C to 125°C. Through-hole mount design with a 9.5mm lead pitch and 0.81mm lead diameter. Tin, matte contact plating ensures reliable connection. RoHS compliant with X1, Y1 ratings.
Vishay 440LD15-R technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.6mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 440L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LD15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.