
The Vishay 440LQ33-R is a ceramic capacitor with a capacitance of 33pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The capacitor is packaged in a radial configuration and is suitable for through-hole mounting. It is RoHS compliant and has a voltage rating of 500V AC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Dielectric | R3L |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.457inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 440L |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 0uV |
| RoHS | Compliant |
