
Radial leaded ceramic capacitor with Y5U dielectric, offering 10nF capacitance and a ±20% tolerance. Features a 250V DC rating and 500V AC rating, with a maximum operating temperature of 125°C. Designed for through-hole mounting on PCBs, this RoHS compliant component has a lead pitch of 9.5mm and tin contact plating.
Sign in to ask questions about the Vishay 440LS10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 440LS10-R technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Diameter | 21.6mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.976inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 28.8mm |
| Lead Pitch | 9.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 440L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 760V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LS10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.