
Single layer ceramic capacitor with 330pF capacitance and 10% tolerance. Features X7R dielectric material, rated for 500VAC and 760VDC. Radial package with 9.5mm lead pitch, suitable for through-hole PCB mounting. Operating temperature range from -30°C to 125°C, with a dissipation factor of 2%.
Vishay 440LT33-R technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.7mm |
| Diameter | 8.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2% |
| Height | 5.7mm |
| Height - Seated (Max) | 0.457inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 440L |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 760V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 0V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LT33-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.