The 444CNQ045 is a silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a diode element material of silicon and a diode type of rectifier diode. The diode has a pin count of 3 and a number of elements of 2. It is packaged in a TO-244AB package type.
Checking distributor stock and pricing after the page loads.
Vishay 444CNQ045 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |