
Diode Switching 200V 150A 2-Pin DO-8
Checking distributor stock and pricing after the page loads.
| Forward Current | 150A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 35mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 3.74kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |