DIODE, STANDARD, 150A, 600V - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 45L60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 150A |
| Max Forward Surge Current (Ifsm) | 3.57kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 45L60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.