Solid tantalum capacitor with 1uF capacitance and 35V DC rated voltage. Features a 20% tolerance, 4% dissipation factor, and 1uA leakage current. This through-hole component has a radial construction with a 2.5mm lead pitch, 0.5mm lead diameter, and 20mm lead length. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 489D105X0035B1VE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 489D105X0035B1VE3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Height | 7.5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 489D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 489D105X0035B1VE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.