
This solid tantalum capacitor features a capacitance of 10uF with a voltage rating of 25VDC and a tolerance of 20%. It has a low ESR type and a leakage current of 2uA. The capacitor is designed for through hole mounting with a radial termination style and an outside bend standoff wire form. It has a maximum product height and diameter of 13mm and 5mm, respectively, and a seated plane height of 13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 499D 106 X0 025 D6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 499D 106 X0 025 D6B technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend Standoff |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 13(Max) |
| Product Diameter (mm) | 5(Max) |
| Seated Plane Height (mm) | 13(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5 X 13 |
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ESR Type | Low |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210040 |
| Schedule B | 8532210040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 499D 106 X0 025 D6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.